
RNCF0805BTT90K9 | |
|---|---|
DigiKey Part Number | RNCF0805BTT90K9TR-ND - Tape & Reel (TR) RNCF0805BTT90K9CT-ND - Cut Tape (CT) RNCF0805BTT90K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTT90K9 |
Description | RES SMD 90.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTT90K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20930 € | 20,93 € |
| 250 | 0,19468 € | 48,67 € |
| 500 | 0,18480 € | 92,40 € |
| 1.000 | 0,17585 € | 175,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15855 € | 792,75 € |
| 10.000 | 0,15248 € | 1.524,80 € |
| 15.000 | 0,14927 € | 2.239,05 € |
| 25.000 | 0,14556 € | 3.639,00 € |
| 35.000 | 0,14331 € | 5.015,85 € |
| 50.000 | 0,14109 € | 7.054,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

