Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF0805BTT5K76 | |
|---|---|
DigiKey Part Number | RNCF0805BTT5K76-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTT5K76 |
Description | RES SMD 5.76K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTT5K76 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A5K76BTDF | TE Connectivity Passive Product | 2.374 | A103814CT-ND | 0,75000 € | Direct |
| RG2012N-5761-B-T5 | Susumu | 0 | RG2012N-5761-B-T5-ND | 0,19616 € | Upgrade |
| RG2012N-5761-W-T1 | Susumu | 0 | RG2012N-5761-W-T1-ND | 0,25648 € | Upgrade |
| RG2012V-5761-B-T5 | Susumu | 0 | RG2012V-5761-B-T5-ND | 0,79237 € | Upgrade |
| RG2012V-5761-P-T1 | Susumu | 0 | RG2012V-5761-P-T1-ND | 1,12671 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16157 € | 807,85 € |
| Unit Price without VAT: | 0,16157 € |
|---|---|
| Unit Price with VAT: | 0,19227 € |




