Direct
Upgrade
Similar
Similar

RNCF0805BTT18K0 | |
|---|---|
DigiKey Part Number | RNCF0805BTT18K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTT18K0 |
Description | RES SMD 18K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTT18K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB183V | Panasonic Industry | 507 | P18KBFCT-ND | 0,39000 € | Direct |
| ERA-6ARW183V | Panasonic Industry | 19.153 | 10-ERA-6ARW183VCT-ND | 0,47000 € | Upgrade |
| RT0805BRB0718KL | YAGEO | 0 | RT0805BRB0718KL-ND | 0,19999 € | Similar |
| RT0805WRB0718KL | YAGEO | 0 | RT0805WRB0718KL-ND | 0,61922 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16157 € | 807,85 € |
| Unit Price without VAT: | 0,16157 € |
|---|---|
| Unit Price with VAT: | 0,19227 € |



