Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF0805BTT150R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTT150RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTT150R |
Description | RES PREC, 0805, 150 OHM, 0.1%, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTT150R Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA0805BTT150K | Stackpole Electronics Inc | 0 | 738-RNCA0805BTT150KTR-ND | 0,19423 € | Parametric Equivalent |
| RNCA0805BTT150R | Stackpole Electronics Inc | 0 | 738-RNCA0805BTT150RTR-ND | 0,19423 € | Parametric Equivalent |
| RG2012N-151-B-T5 | Susumu | 0 | RG2012N-151-B-T5-ND | 0,16192 € | Parametric Equivalent |
| RG2012N-151-W-T1 | Susumu | 0 | RG20N150WCT-ND | 0,75000 € | Parametric Equivalent |
| RG2012N-151-W-T5 | Susumu | 0 | RG2012N-151-W-T5-ND | 0,24232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16029 € | 801,45 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |




