
RNCF0805BTT100R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTT100RTR-ND - Tape & Reel (TR) 738-RNCF0805BTT100RCT-ND - Cut Tape (CT) 738-RNCF0805BTT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTT100R |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,18690 € | 18,69 € |
| 250 | 0,17744 € | 44,36 € |
| 500 | 0,16884 € | 84,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17274 € | 863,70 € |
| 10.000 | 0,15665 € | 1.566,50 € |
| 15.000 | 0,15335 € | 2.300,25 € |
| 25.000 | 0,15028 € | 3.757,00 € |
| 35.000 | 0,14724 € | 5.153,40 € |
| 50.000 | 0,14579 € | 7.289,50 € |
| 60.000 | 0,14384 € | 8.630,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

