Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF0805BTE91K0 | |
|---|---|
DigiKey Part Number | RNCF0805BTE91K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE91K0 |
Description | RES SMD 91K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE91K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB913V | Panasonic Industry | 30.433 | 10-ERA-6AEB913VCT-ND | 0,09000 € | Direct |
| RG2012P-913-B-T5 | Susumu | 14.749 | 408-1700-1-ND | 0,09000 € | Upgrade |
| TNPW080591K0BEEA | Vishay Dale | 6.198 | 541-TNPW080591K0BEEACT-ND | 0,33000 € | Upgrade |
| TNPW080591K0BEEN | Vishay Dale | 0 | TNPW080591K0BEEN-ND | 0,25537 € | Upgrade |
| RT0805BRD0791KL | YAGEO | 3.375 | YAG1994CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05669 € | 283,45 € |
| Unit Price without VAT: | 0,05669 € |
|---|---|
| Unit Price with VAT: | 0,06746 € |





