8.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE8K76

DigiKey Part Number
738-RNCF0805BTE8K76TR-ND - Tape & Reel (TR)
738-RNCF0805BTE8K76CT-ND - Cut Tape (CT)
738-RNCF0805BTE8K76DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE8K76
Description
RES SMD 8.76K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE8K76 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08058K76BEEAVishay Dale2.474541-4579-1-ND0,35000 €Upgrade
In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05624 €281,20 €
10.0000,05387 €538,70 €
15.0000,05261 €789,15 €
25.0000,05115 €1.278,75 €
35.0000,05026 €1.759,10 €
50.0000,04938 €2.469,00 €
60.0000,04895 €2.937,00 €
120.0000,04745 €5.694,00 €
125.0000,04737 €5.921,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
250,08480 €2,12 €
500,07980 €3,99 €
1000,07550 €7,55 €
2500,07004 €17,51 €
5000,06630 €33,15 €
1.0000,06291 €62,91 €
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08900 €0,89 €
250,08280 €2,07 €
500,07840 €3,92 €
1000,07400 €7,40 €
2500,06872 €17,18 €
5000,06506 €32,53 €
1.0000,06173 €61,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €