
RNCF0805BTE530R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE530RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE530R |
Description | RES PREC, 0805, 530 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 530 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE530R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,05179 € | 1.294,75 € |
| Unit Price without VAT: | 0,05179 € |
|---|---|
| Unit Price with VAT: | 0,06163 € |

