499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE499K

DigiKey Part Number
738-RNCF0805BTE499KTR-ND - Tape & Reel (TR)
738-RNCF0805BTE499KCT-ND - Cut Tape (CT)
738-RNCF0805BTE499KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE499K
Description
RES SMD 499K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE499K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C2A499KBTDFTE Connectivity Passive Product4601712-RN73C2A499KBTDFCT-ND0,75000 €Upgrade
RT0805BRD07499KLYAGEO5.748YAG4907CT-ND0,09000 €Upgrade
In-Stock: 8.801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09200 €0,92 €
250,08520 €2,13 €
500,08060 €4,03 €
1000,07610 €7,61 €
2500,07060 €17,65 €
5000,06684 €33,42 €
1.0000,06341 €63,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05669 €283,45 €
10.0000,05430 €543,00 €
15.0000,05303 €795,45 €
25.0000,05156 €1.289,00 €
35.0000,05066 €1.773,10 €
50.0000,04977 €2.488,50 €
60.0000,04934 €2.960,40 €
120.0000,04783 €5.739,60 €
125.0000,04775 €5.968,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €