430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE430K

DigiKey Part Number
738-RNCF0805BTE430KTR-ND - Tape & Reel (TR)
738-RNCF0805BTE430KCT-ND - Cut Tape (CT)
738-RNCF0805BTE430KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE430K
Description
RES SMD 430K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09200 €0,92 €
250,08560 €2,14 €
500,08080 €4,04 €
1000,07640 €7,64 €
2500,07092 €17,73 €
5000,06714 €33,57 €
1.0000,06370 €63,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05695 €284,75 €
10.0000,05455 €545,50 €
15.0000,05327 €799,05 €
25.0000,05179 €1.294,75 €
35.0000,05089 €1.781,15 €
50.0000,05000 €2.500,00 €
60.0000,04956 €2.973,60 €
120.0000,04805 €5.766,00 €
125.0000,04797 €5.996,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €