
RNCF0805BTE402K | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE402KTR-ND - Tape & Reel (TR) 738-RNCF0805BTE402KCT-ND - Cut Tape (CT) 738-RNCF0805BTE402KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE402K |
Description | RES SMD 402K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE402K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2176094-1 | TE Connectivity Passive Product | 9.230 | A110793CT-ND | 0,33000 € | Similar |
| RT0805BRD07402KL | YAGEO | 3.008 | YAG4896CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07460 € | 7,46 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,06222 € | 62,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05563 € | 278,15 € |
| 10.000 | 0,05328 € | 532,80 € |
| 15.000 | 0,05204 € | 780,60 € |
| 25.000 | 0,05059 € | 1.264,75 € |
| 35.000 | 0,04971 € | 1.739,85 € |
| 50.000 | 0,04884 € | 2.442,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

