RNCF0805BTE237R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.519
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,15600 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,32951 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,78408 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,78408 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,15802 €
Datasheet

Similar


YAGEO
In Stock: 4.452
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 €
Datasheet
237 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE237R

DigiKey Part Number
RNCF0805BTE237R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE237R
Description
RES SMD 237 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
237 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE237R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE237RStackpole Electronics Inc0RNCF0805BKE237R-ND0,07615 €Parametric Equivalent
ERA-6AEB2370VPanasonic Industry9.519P237DACT-ND0,08000 €Direct
AT0805BRD07237RLYAGEO0AT0805BRD07237RL-ND0,15868 €Upgrade
PAT0805E2370BST1Vishay Dale Thin Film0PAT0805E2370BST1-ND0,42820 €Upgrade
TNPW0805237RBEEAVishay Dale0TNPW0805237RBEEA-ND0,15600 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05624 €281,20 €
Manufacturers Standard Package
Unit Price without VAT:0,05624 €
Unit Price with VAT:0,06693 €