
RNCF0805BTE105K | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE105KTR-ND - Tape & Reel (TR) 738-RNCF0805BTE105KCT-ND - Cut Tape (CT) 738-RNCF0805BTE105KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE105K |
Description | RES SMD 105K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE105K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB1053V | Panasonic Industry | 9.089 | P105KDACT-ND | 0,08000 € | Direct |
| TNPW0805105KBEEN | Vishay Dale | 333 | 541-TNPW0805105KBEENCT-ND | 0,60000 € | Upgrade |
| 9-2176093-6 | TE Connectivity Passive Product | 38 | A110737CT-ND | 0,27000 € | Similar |
| RT0805BRD07105KL | YAGEO | 13.681 | YAG1761CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07550 € | 7,55 € |
| 250 | 0,07004 € | 17,51 € |
| 500 | 0,06630 € | 33,15 € |
| 1.000 | 0,06291 € | 62,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05624 € | 281,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

