Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BTC8K45 | |
|---|---|
DigiKey Part Number | RNCF0805BTC8K45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC8K45 |
Description | RES SMD 8.45K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC8K45 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT8K45 | Stackpole Electronics Inc | 0 | RNCF0805BKT8K45-ND | 0,17777 € | Upgrade |
| RNCF0805BKE8K45 | Stackpole Electronics Inc | 0 | RNCF0805BKE8K45-ND | 0,07615 € | Parametric Equivalent |
| RNCF0805BTE8K45 | Stackpole Electronics Inc | 0 | RNCF0805BTE8K45-ND | 0,05624 € | Parametric Equivalent |
| CPF0805B8K45E1 | TE Connectivity Passive Product | 0 | CPF0805B8K45E1-ND | 0,12299 € | Upgrade |
| ERA-6AEB8451V | Panasonic Industry | 5.110 | P8.45KDACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04953 € | 247,65 € |
| Unit Price without VAT: | 0,04953 € |
|---|---|
| Unit Price with VAT: | 0,05894 € |






