
RNCF0805BKT82R5 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKT82R5TR-ND - Tape & Reel (TR) 738-RNCF0805BKT82R5CT-ND - Cut Tape (CT) 738-RNCF0805BKT82R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKT82R5 |
Description | RES SMD 82.5 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKT82R5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A82R5BTDF | TE Connectivity Passive Product | 241 | A103515CT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19684 € | 49,21 € |
| 500 | 0,18680 € | 93,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17777 € | 177,77 € |
| 2.000 | 0,16966 € | 339,32 € |
| 3.000 | 0,16533 € | 495,99 € |
| 5.000 | 0,16029 € | 801,45 € |
| 7.000 | 0,15721 € | 1.100,47 € |
| 10.000 | 0,15415 € | 1.541,50 € |
| 12.000 | 0,15266 € | 1.831,92 € |
| 24.000 | 0,14744 € | 3.538,56 € |
| 25.000 | 0,14716 € | 3.679,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

