RNCF0805BKT6K34 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16321 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25648 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69948 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,92098 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86269 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85582 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,19999 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,52208 €
Datasheet
6.34 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT6K34

DigiKey Part Number
RNCF0805BKT6K34-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT6K34
Description
RES SMD 6.34K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT6K34 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-6341-B-T5Susumu0RG2012N-6341-B-T5-ND0,16321 €Upgrade
RG2012N-6341-W-T1Susumu0RG2012N-6341-W-T1-ND0,25648 €Upgrade
RG2012V-6341-B-T5Susumu0RG2012V-6341-B-T5-ND0,69948 €Upgrade
RG2012V-6341-P-T1Susumu0RG2012V-6341-P-T1-ND0,92098 €Upgrade
RG2012V-6341-W-T1Susumu0RG2012V-6341-W-T1-ND0,86269 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17919 €179,19 €
Manufacturers Standard Package
Unit Price without VAT:0,17919 €
Unit Price with VAT:0,21324 €