Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF0805BKT1K58 | |
|---|---|
DigiKey Part Number | RNCF0805BKT1K58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKT1K58 |
Description | RES SMD 1.58K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKT1K58 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A1K58BTDF | TE Connectivity Passive Product | 2.890 | A103354CT-ND | 0,69000 € | Direct |
| RG2012N-1581-B-T5 | Susumu | 0 | RG2012N-1581-B-T5-ND | 0,19461 € | Upgrade |
| RG2012N-1581-W-T1 | Susumu | 0 | RG2012N-1581-W-T1-ND | 0,33087 € | Upgrade |
| RG2012V-1581-B-T5 | Susumu | 0 | RG2012V-1581-B-T5-ND | 0,69393 € | Upgrade |
| RG2012V-1581-P-T1 | Susumu | 0 | RG2012V-1581-P-T1-ND | 0,91367 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17777 € | 177,77 € |
| Unit Price without VAT: | 0,17777 € |
|---|---|
| Unit Price with VAT: | 0,21155 € |




