Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RNCF0805BKT1K10 | |
|---|---|
DigiKey Part Number | RNCF0805BKT1K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKT1K10 |
Description | RES SMD 1.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKT1K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB112V | Panasonic Industry | 7.476 | 10-ERA-6ARB112VCT-ND | 0,39000 € | Direct |
| ERA-6ARW112V | Panasonic Industry | 6.747 | P1.1KBSCT-ND | 0,47000 € | Upgrade |
| RG2012N-112-B-T5 | Susumu | 0 | RG2012N-112-B-T5-ND | 0,16321 € | Upgrade |
| RG2012N-112-W-T5 | Susumu | 0 | RG2012N-112-W-T5-ND | 0,24426 € | Upgrade |
| RG2012V-112-B-T5 | Susumu | 0 | RG2012V-112-B-T5-ND | 0,79237 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17919 € | 179,19 € |
| Unit Price without VAT: | 0,17919 € |
|---|---|
| Unit Price with VAT: | 0,21324 € |





