Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BKE7K87 | |
|---|---|
DigiKey Part Number | RNCF0805BKE7K87-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE7K87 |
Description | RES SMD 7.87K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE7K87 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT7K87 | Stackpole Electronics Inc | 0 | RNCF0805BKT7K87-ND | 0,17777 € | Upgrade |
| CPF0805B7K87E1 | TE Connectivity Passive Product | 0 | CPF0805B7K87E1-ND | 0,12299 € | Direct |
| ERA-6AEB7871V | Panasonic Industry | 3.494 | P7.87KDACT-ND | 0,08000 € | Direct |
| AT0805BRD077K87L | YAGEO | 0 | AT0805BRD077K87L-ND | 0,15868 € | Upgrade |
| MCU08050D7871BP500 | Vishay | 0 | 231225677872-ND | 0,09285 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07615 € | 380,75 € |
| Unit Price without VAT: | 0,07615 € |
|---|---|
| Unit Price with VAT: | 0,09062 € |








