Direct
Upgrade
Upgrade
Upgrade
Similar

RNCF0805BKE680K | |
|---|---|
DigiKey Part Number | RNCF0805BKE680K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE680K |
Description | RES SMD 680K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE680K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB684V | Panasonic Industry | 3.651 | P680KDACT-ND | 0,08000 € | Direct |
| RG2012P-684-B-T5 | Susumu | 4.710 | 408-RG2012P-684-B-T5CT-ND | 0,08000 € | Upgrade |
| TNPW0805680KBEEA | Vishay Dale | 0 | TNPW0805680KBEEA-ND | 0,17176 € | Upgrade |
| TNPW0805680KBEEN | Vishay Dale | 0 | TNPW0805680KBEEN-ND | 0,37300 € | Upgrade |
| RT0805BRD07680KL | YAGEO | 5.522 | 13-RT0805BRD07680KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07615 € | 380,75 € |
| Unit Price without VAT: | 0,07615 € |
|---|---|
| Unit Price with VAT: | 0,09062 € |





