
RNCF0805BKE5K49 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE5K49TR-ND - Tape & Reel (TR) 738-RNCF0805BKE5K49CT-ND - Cut Tape (CT) 738-RNCF0805BKE5K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE5K49 |
Description | RES SMD 5.49K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE5K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08604 € | 86,04 € |
| 2.000 | 0,08192 € | 163,84 € |
| 3.000 | 0,07970 € | 239,10 € |
| 5.000 | 0,07711 € | 385,55 € |
| 7.000 | 0,07553 € | 528,71 € |
| 10.000 | 0,07394 € | 739,40 € |
| 12.000 | 0,07317 € | 878,04 € |
| 24.000 | 0,07047 € | 1.691,28 € |
| 25.000 | 0,07032 € | 1.758,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,09568 € | 23,92 € |
| 500 | 0,09062 € | 45,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09388 € | 23,47 € |
| 500 | 0,08894 € | 44,47 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

