
RNCF0805BKE301R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE301RTR-ND - Tape & Reel (TR) 738-RNCF0805BKE301RCT-ND - Cut Tape (CT) 738-RNCF0805BKE301RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE301R |
Description | RES SMD 301 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE301R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09448 € | 23,62 € |
| 500 | 0,08950 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08497 € | 84,97 € |
| 2.000 | 0,08090 € | 161,80 € |
| 3.000 | 0,07871 € | 236,13 € |
| 5.000 | 0,07615 € | 380,75 € |
| 7.000 | 0,07459 € | 522,13 € |
| 10.000 | 0,07302 € | 730,20 € |
| 12.000 | 0,07226 € | 867,12 € |
| 24.000 | 0,06959 € | 1.670,16 € |
| 25.000 | 0,06944 € | 1.736,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

