RNCF0805BKE2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05695 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 56.596
Unit Price: 0,16000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 547.766
Unit Price: 0,19000 €
Datasheet
2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE2M00

DigiKey Part Number
RNCF0805BKE2M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE2M00
Description
RES SMD 2M OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08604 €86,04 €
Manufacturers Standard Package
Unit Price without VAT:0,08604 €
Unit Price with VAT:0,10239 €