Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF0805BKE221K | |
|---|---|
DigiKey Part Number | RNCF0805BKE221K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE221K |
Description | RES SMD 221K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE221K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2213V | Panasonic Industry | 13.139 | P221KDACT-ND | 0,09000 € | Direct |
| AT0805BRD07221KL | YAGEO | 0 | AT0805BRD07221KL-ND | 0,15995 € | Upgrade |
| PAT0805E2213BST1 | Vishay Dale Thin Film | 0 | PAT0805E2213BST1-ND | 0,43162 € | Upgrade |
| TNPW0805221KBEEA | Vishay Dale | 1.656 | 541-TNPW0805221KBEEACT-ND | 0,35000 € | Upgrade |
| TNPW0805221KBEEN | Vishay Dale | 770 | 541-3762-1-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07676 € | 383,80 € |
| Unit Price without VAT: | 0,07676 € |
|---|---|
| Unit Price with VAT: | 0,09134 € |







