Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RNCF0805BKE120R | |
|---|---|
DigiKey Part Number | RNCF0805BKE120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE120R |
Description | RES SMD 120 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BKE120R | Stackpole Electronics Inc | 683 | RTAN0805BKE120RCT-ND | 0,30000 € | Upgrade |
| ERA-6AEB121V | Panasonic Industry | 10.933 | P120DACT-ND | 0,09000 € | Direct |
| PAT0805E1200BST1 | Vishay Dale Thin Film | 0 | PAT0805E1200BST1-ND | 0,43162 € | Upgrade |
| RG2012P-121-B-T5 | Susumu | 13.539 | 408-1692-1-ND | 0,10000 € | Upgrade |
| TNPW0805120RBEEA | Vishay Dale | 201 | 541-TNPW0805120RBEEACT-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07676 € | 383,80 € |
| Unit Price without VAT: | 0,07676 € |
|---|---|
| Unit Price with VAT: | 0,09134 € |








