Parametric Equivalent

RNCF0603TTY27K4 | |
|---|---|
DigiKey Part Number | 738-RNCF0603TTY27K4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603TTY27K4 |
Description | RES PREC, 0603, 27.4 KOHM, 0.01% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TTY27K4 Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TKY27K4 | Stackpole Electronics Inc | 0 | 738-RNCF0603TKY27K4TR-ND | 0,89280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,81656 € | 4.082,80 € |
| Unit Price without VAT: | 0,81656 € |
|---|---|
| Unit Price with VAT: | 0,97171 € |


