Parametric Equivalent
Parametric Equivalent

RNCF0603TKY604R | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKY604RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY604R |
Description | RES PREC, 0603, 604 OHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY604R Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TTW604R | Stackpole Electronics Inc | 0 | 738-RNCF0603TTW604RTR-ND | 1,23652 € | Parametric Equivalent |
| RNCF0603TTY604R | Stackpole Electronics Inc | 0 | 738-RNCF0603TTY604RTR-ND | 0,81656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82720 € | 827,20 € |
| Unit Price without VAT: | 0,82720 € |
|---|---|
| Unit Price with VAT: | 0,98437 € |


