
RNCF0603TKY1K00 | |
|---|---|
DigiKey Part Number | RNCF0603TKY1K00TR-ND - Tape & Reel (TR) RNCF0603TKY1K00CT-ND - Cut Tape (CT) RNCF0603TKY1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY1K00 |
Description | RES SMD 1K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TKW1K00 | Stackpole Electronics Inc | 1.660 | 738-RNCF0603TKW1K00CT-ND | 2,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,06040 € | 26,51 € |
| 50 | 1,00380 € | 50,19 € |
| 100 | 0,95140 € | 95,14 € |
| 250 | 0,88972 € | 222,43 € |
| 500 | 0,84850 € | 424,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81173 € | 811,73 € |
| 2.000 | 0,77913 € | 1.558,26 € |
| 3.000 | 0,76187 € | 2.285,61 € |
| 5.000 | 0,74190 € | 3.709,50 € |
| 7.000 | 0,72976 € | 5.108,32 € |
| 10.000 | 0,71774 € | 7.177,40 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

