
RNCF0603TKW49R9 | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKW49R9TR-ND - Tape & Reel (TR) 738-RNCF0603TKW49R9CT-ND - Cut Tape (CT) 738-RNCF0603TKW49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKW49R9 |
Description | RES 49.9 OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKW49R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,71360 € | 42,84 € |
| 50 | 1,62320 € | 81,16 € |
| 100 | 1,54070 € | 154,07 € |
| 250 | 1,44364 € | 360,91 € |
| 500 | 1,37914 € | 689,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32179 € | 1.321,79 € |
| 2.000 | 1,27111 € | 2.542,22 € |
| 3.000 | 1,24432 € | 3.732,96 € |
| 5.000 | 1,21340 € | 6.067,00 € |
| 7.000 | 1,19464 € | 8.362,48 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

