
RNCF0603FTC51K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603FTC51K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603FTC51K0 |
Description | RES PREC, 0603, 51 KOHM, 1%, 50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603FTC51K0 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01005 € | 50,25 € |
| Unit Price without VAT: | 0,01005 € |
|---|---|
| Unit Price with VAT: | 0,01196 € |

