New at DigiKey
205 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603FTC205K

DigiKey Part Number
738-RNCF0603FTC205KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603FTC205K
Description
RES PREC, 0603, 205 KOHM, 1%. 50
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
205 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603FTC205K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01013 €50,65 €
Manufacturers Standard Package
Unit Price without VAT:0,01013 €
Unit Price with VAT:0,01205 €