8.06 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE8K06

DigiKey Part Number
738-RNCF0603DTE8K06TR-ND - Tape & Reel (TR)
738-RNCF0603DTE8K06CT-ND - Cut Tape (CT)
738-RNCF0603DTE8K06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE8K06
Description
RES SMD 8.06K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE8K06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0816P-8061-D-88HSusumu25.490RR08P8.06KDCT-ND0,09000 €Direct
CPF0603B8K06E1TE Connectivity Passive Product1551712-CPF0603B8K06E1CT-ND0,26000 €Upgrade
ERA-3AEB8061VPanasonic Industry8.473P8.06KDBCT-ND0,09000 €Upgrade
MCT06030D8061BP500Vishay2.055749-MCT06030D8061BP500CT-ND0,09000 €Upgrade
RG1608N-8061-B-T5Susumu2.900408-RG1608N-8061-B-T5CT-ND0,34000 €Upgrade
In-Stock: 3.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04160 €1,04 €
500,03640 €1,82 €
1000,03210 €3,21 €
2500,02740 €6,85 €
5000,02436 €12,18 €
1.0000,02181 €21,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01726 €86,30 €
10.0000,01577 €157,70 €
15.0000,01500 €225,00 €
25.0000,01413 €353,25 €
35.0000,01362 €476,70 €
50.0000,01311 €655,50 €
60.0000,01287 €772,20 €
120.0000,01204 €1.444,80 €
125.0000,01199 €1.498,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €