402 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE402R

DigiKey Part Number
738-RNCF0603DTE402RTR-ND - Tape & Reel (TR)
738-RNCF0603DTE402RCT-ND - Cut Tape (CT)
738-RNCF0603DTE402RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE402R
Description
RES SMD 402 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE402R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE402RStackpole Electronics Inc9.700738-RNCF0603BTE402RCT-ND0,08000 €Parametric Equivalent
In-Stock: 2.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,02240 €0,56 €
500,02140 €1,07 €
1000,02010 €2,01 €
2500,01868 €4,67 €
5000,01768 €8,84 €
1.0000,01673 €16,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01482 €74,10 €
10.0000,01412 €141,20 €
15.0000,01375 €206,25 €
25.0000,01332 €333,00 €
35.0000,01306 €457,10 €
50.0000,01279 €639,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €