
RNCF0603DTE2K15 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE2K15TR-ND - Tape & Reel (TR) 738-RNCF0603DTE2K15CT-ND - Cut Tape (CT) 738-RNCF0603DTE2K15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE2K15 |
Description | RES SMD 2.15K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE2K15 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01908 € | 4,77 € |
| 500 | 0,01802 € | 9,01 € |
| 1.000 | 0,01704 € | 17,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01510 € | 75,50 € |
| 10.000 | 0,01439 € | 143,90 € |
| 15.000 | 0,01401 € | 210,15 € |
| 25.000 | 0,01357 € | 339,25 € |
| 35.000 | 0,01330 € | 465,50 € |
| 50.000 | 0,01304 € | 652,00 € |
| 60.000 | 0,01291 € | 774,60 € |
| 120.000 | 0,01245 € | 1.494,00 € |
| 125.000 | 0,01242 € | 1.552,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

