24.3 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE24K3

DigiKey Part Number
738-RNCF0603DTE24K3TR-ND - Tape & Reel (TR)
738-RNCF0603DTE24K3CT-ND - Cut Tape (CT)
738-RNCF0603DTE24K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE24K3
Description
RES SMD 24.3K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE24K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE24K3Stackpole Electronics Inc3.914738-RNCF0603BTE24K3CT-ND0,08000 €Parametric Equivalent
In-Stock: 4.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,02320 €0,58 €
500,02180 €1,09 €
1000,02060 €2,06 €
2500,01908 €4,77 €
5000,01802 €9,01 €
1.0000,01704 €17,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01510 €75,50 €
10.0000,01439 €143,90 €
15.0000,01401 €210,15 €
25.0000,01357 €339,25 €
35.0000,01330 €465,50 €
50.0000,01304 €652,00 €
60.0000,01291 €774,60 €
120.0000,01245 €1.494,00 €
125.0000,01242 €1.552,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €