RNCF0603DTE22K1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 72.284
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.338
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.246
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 4.200
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08096 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 30.472
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,02027 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


YAGEO
In Stock: 26.859
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05208 €
Datasheet

Upgrade


YAGEO
In Stock: 7.186
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.995
Unit Price: 0,64000 €
Datasheet
22.1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE22K1

DigiKey Part Number
738-RNCF0603DTE22K1TR-ND - Tape & Reel (TR)
738-RNCF0603DTE22K1CT-ND - Cut Tape (CT)
738-RNCF0603DTE22K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE22K1
Description
RES SMD 22.1K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE22K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0816P-2212-D-34CSusumu72.284RR08P22.1KDCT-ND0,08000 €Direct
CPF0603B22K1E1TE Connectivity Passive Product1.3381712-CPF0603B22K1E1CT-ND0,21000 €Upgrade
ERA-3AEB2212VPanasonic Industry32.246P22.1KDBCT-ND0,08000 €Upgrade
MCT06030D2212BP500Vishay4.200749-MCT06030D2212BP500CT-ND0,09000 €Upgrade
RG1608N-2212-B-T5Susumu0RG1608N-2212-B-T5-ND0,18129 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05000 €0,50 €
250,04200 €1,05 €
500,03680 €1,84 €
1000,03260 €3,26 €
2500,02772 €6,93 €
5000,02466 €12,33 €
1.0000,02207 €22,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01746 €87,30 €
10.0000,01595 €159,50 €
15.0000,01518 €227,70 €
25.0000,01430 €357,50 €
35.0000,01378 €482,30 €
50.0000,01327 €663,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €