
RNCF0603DTE130R | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE130RTR-ND - Tape & Reel (TR) 738-RNCF0603DTE130RCT-ND - Cut Tape (CT) 738-RNCF0603DTE130RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE130R |
Description | RES SMD 130 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,02090 € | 2,09 € |
| 250 | 0,01940 € | 4,85 € |
| 500 | 0,01832 € | 9,16 € |
| 1.000 | 0,01732 € | 17,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01534 € | 76,70 € |
| 10.000 | 0,01463 € | 146,30 € |
| 15.000 | 0,01424 € | 213,60 € |
| 25.000 | 0,01379 € | 344,75 € |
| 35.000 | 0,01352 € | 473,20 € |
| 50.000 | 0,01325 € | 662,50 € |
| 60.000 | 0,01312 € | 787,20 € |
| 120.000 | 0,01265 € | 1.518,00 € |
| 125.000 | 0,01263 € | 1.578,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

