Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603DTC4K32 | |
|---|---|
DigiKey Part Number | RNCF0603DTC4K32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTC4K32 |
Description | RES SMD 4.32K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTC4K32 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B4K32E1 | TE Connectivity Passive Product | 0 | CPF0603B4K32E1-ND | 0,14044 € | Upgrade |
| ERA-3AEB4321V | Panasonic Industry | 26.109 | P4.32KDBCT-ND | 0,09000 € | Upgrade |
| MCT06030D4321BP500 | Vishay | 0 | 231221674322-ND | 0,04229 € | Upgrade |
| RG1608N-4321-B-T5 | Susumu | 0 | RG1608N-4321-B-T5-ND | 0,18274 € | Upgrade |
| RG1608N-4321-D-T5 | Susumu | 0 | RG1608N-4321-D-T5-ND | 0,10119 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01726 € | 86,30 € |
| Unit Price without VAT: | 0,01726 € |
|---|---|
| Unit Price with VAT: | 0,02054 € |





