Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603DTC22R1 | |
|---|---|
DigiKey Part Number | RNCF0603DTC22R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTC22R1 |
Description | RES SMD 22.1 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTC22R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR0816Q-22R1-D-34R | Susumu | 1.938 | RR08Q22.1DCT-ND | 0,09000 € | Direct |
| CPF0603B22R1E1 | TE Connectivity Passive Product | 199 | 1712-CPF0603B22R1E1CT-ND | 0,26000 € | Upgrade |
| RG1608Q-22R1-D-T5 | Susumu | 0 | RG1608Q-22R1-D-T5-ND | 0,03026 € | Upgrade |
| RN73C1J22R1BTDF | TE Connectivity Passive Product | 0 | RN73C1J22R1BTDF-ND | 0,42135 € | Upgrade |
| RP73PF1J22R1BTDF | TE Connectivity Passive Product | 1.025 | A109949CT-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01726 € | 86,30 € |
| Unit Price without VAT: | 0,01726 € |
|---|---|
| Unit Price with VAT: | 0,02054 € |






