Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603DTC1K33 | |
|---|---|
DigiKey Part Number | RNCF0603DTC1K33-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTC1K33 |
Description | RES SMD 1.33K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTC1K33 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B1K33E1 | TE Connectivity Passive Product | 710 | 1712-CPF0603B1K33E1CT-ND | 0,26000 € | Upgrade |
| ERA-3AEB1331V | Panasonic Industry | 13.340 | P1.33KDBCT-ND | 0,09000 € | Upgrade |
| MCT06030D1331BP500 | Vishay | 4.939 | 749-MCT06030D1331BP500CT-ND | 0,09000 € | Upgrade |
| MCT06030E1331BP500 | Vishay | 0 | MCT06030E1331BP500-ND | 0,12635 € | Upgrade |
| RG1608N-1331-B-T5 | Susumu | 0 | RG1608N-1331-B-T5-ND | 0,18274 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01522 € | 76,10 € |
| Unit Price without VAT: | 0,01522 € |
|---|---|
| Unit Price with VAT: | 0,01811 € |





