
RNCF0603DKE12K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DKE12K0TR-ND - Tape & Reel (TR) 738-RNCF0603DKE12K0CT-ND - Cut Tape (CT) 738-RNCF0603DKE12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DKE12K0 |
Description | RES SMD 12K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DKE12K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE12K0 | Stackpole Electronics Inc | 1.435 | 738-RNCF0603BTE12K0CT-ND | 0,08000 € | Parametric Equivalent |
| RNCF0603DTE12K0 | Stackpole Electronics Inc | 6.179 | 738-RNCF0603DTE12K0CT-ND | 0,08000 € | Parametric Equivalent |
| ERA-3AED123V | Panasonic Industry | 57.814 | P123739CT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,03140 € | 3,14 € |
| 250 | 0,02908 € | 7,27 € |
| 500 | 0,02748 € | 13,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02602 € | 26,02 € |
| 2.000 | 0,02469 € | 49,38 € |
| 3.000 | 0,02397 € | 71,91 € |
| 5.000 | 0,02312 € | 115,60 € |
| 7.000 | 0,02260 € | 158,20 € |
| 10.000 | 0,02207 € | 220,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

