Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603DKC9K53 | |
|---|---|
DigiKey Part Number | RNCF0603DKC9K53-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603DKC9K53 |
Description | RES SMD 9.53K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DKC9K53 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE9K53 | Stackpole Electronics Inc | 0 | RNCF0603BKE9K53-ND | 0,05490 € | Parametric Equivalent |
| RNCF0603BTC9K53 | Stackpole Electronics Inc | 0 | RNCF0603BTC9K53-ND | 0,03939 € | Parametric Equivalent |
| RNCF0603BTE9K53 | Stackpole Electronics Inc | 0 | RNCF0603BTE9K53-ND | 0,04278 € | Parametric Equivalent |
| RNCF0603DKE9K53 | Stackpole Electronics Inc | 0 | RNCF0603DKE9K53-ND | 0,02356 € | Parametric Equivalent |
| RNCF0603DTC9K53 | Stackpole Electronics Inc | 0 | RNCF0603DTC9K53-ND | 0,01712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02154 € | 107,70 € |
| Unit Price without VAT: | 0,02154 € |
|---|---|
| Unit Price with VAT: | 0,02563 € |






