RNCF0603DKC1K96 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: 1,54206 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 45
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.728
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.575
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,05007 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14501 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08096 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 2.447
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,02027 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 €
Datasheet
1.96 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKC1K96

DigiKey Part Number
RNCF0603DKC1K96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKC1K96
Description
RES SMD 1.96K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKC1K96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT0603HE1961BP100Vishay0MCT0603HE1961BP100-ND1,54206 €Direct
CPF0603B1K96E1TE Connectivity Passive Product451712-CPF0603B1K96E1CT-ND0,24000 €Upgrade
ERA-3AEB1961VPanasonic Industry9.728P1.96KDBCT-ND0,08000 €Upgrade
ERA-3AED1961VPanasonic Industry17.575P1.96KBLCT-ND0,08000 €Upgrade
MCT06030D1961BP500Vishay0231221671962-ND0,05007 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,05246 €52,46 €
Manufacturers Standard Package
Unit Price without VAT:0,05246 €
Unit Price with VAT:0,06243 €