Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603CTE4K02 | |
|---|---|
DigiKey Part Number | RNCF0603CTE4K02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603CTE4K02 |
Description | RES 4.02K OHM 0.25% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.25% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603CTE4K02 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE4K02 | Stackpole Electronics Inc | 0 | RNCF0603BKE4K02-ND | 0,05490 € | Parametric Equivalent |
| ERA-3AEB4021V | Panasonic Industry | 25.638 | P4.02KDBCT-ND | 0,08000 € | Upgrade |
| MCT06030D4021BP500 | Vishay | 4.845 | 749-MCT06030D4021BP500CT-ND | 0,09000 € | Upgrade |
| MCT06030E4021BP500 | Vishay | 0 | MCT06030E4021BP500-ND | 0,12535 € | Upgrade |
| MCT06030F4021BP100 | Vishay | 0 | MCT06030F4021BP100-ND | 0,58420 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03558 € | 177,90 € |
| Unit Price without VAT: | 0,03558 € |
|---|---|
| Unit Price with VAT: | 0,04234 € |





