Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BTT2K20 | |
|---|---|
DigiKey Part Number | RNCF0603BTT2K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTT2K20 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTT2K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB222V | Panasonic Industry | 0 | 10-ERA-3ARB222VCT-ND | 0,34000 € | Direct |
| ERA-3ARW222V | Panasonic Industry | 4.677 | P2.2KBECT-ND | 0,42000 € | Upgrade |
| RG1608N-222-B-T5 | Susumu | 0 | RG1608N-222-B-T5-ND | 0,18129 € | Upgrade |
| RG1608N-222-P-T1 | Susumu | 0 | RG1608N-222-P-T1-ND | 0,33540 € | Upgrade |
| RG1608N-222-W-T5 | Susumu | 0 | RG1608N-222-W-T5-ND | 0,26129 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16029 € | 801,45 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |




