1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTT1K00

DigiKey Part Number
738-RNCF0603BTT1K00TR-ND - Tape & Reel (TR)
738-RNCF0603BTT1K00CT-ND - Cut Tape (CT)
738-RNCF0603BTT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTT1K00
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603TKY1K00Stackpole Electronics Inc34.817RNCF0603TKY1K00CT-ND1,38000 €Upgrade
ERA-3ARB102VPanasonic Industry4.201P1.0KBDCT-ND0,34000 €Direct
RN73C1J1K0BTDFTE Connectivity Passive Product5.7481712-RN73C1J1K0BTDFCT-ND0,75000 €Direct
RG1608N-102-B-T5Susumu7.801408-RG1608N-102-B-T5CT-ND0,34000 €Upgrade
RG1608N-102-P-T1Susumu806408-RG1608N-102-P-T1CT-ND0,73000 €Upgrade
In-Stock: 4.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25300 €2,53 €
250,23440 €5,86 €
500,22140 €11,07 €
1000,20930 €20,93 €
2500,19468 €48,67 €
5000,18480 €92,40 €
1.0000,17585 €175,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15855 €792,75 €
10.0000,15248 €1.524,80 €
15.0000,14927 €2.239,05 €
25.0000,14556 €3.639,00 €
35.0000,14331 €5.015,85 €
50.0000,14109 €7.054,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €