86.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE86R6

DigiKey Part Number
738-RNCF0603BTE86R6TR-ND - Tape & Reel (TR)
738-RNCF0603BTE86R6CT-ND - Cut Tape (CT)
738-RNCF0603BTE86R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE86R6
Description
RES SMD 86.6 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE86R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B86R6E1TE Connectivity Passive Product51712-CPF0603B86R6E1CT-ND0,24000 €Direct
ERA-3AEB86R6VPanasonic Industry1.045P86.6DBCT-ND0,08000 €Direct
RP73PF1J86R6BTDFTE Connectivity Passive Product77A110006CT-ND0,26000 €Upgrade
RT0603BRD0786R6LYAGEO6.51513-RT0603BRD0786R6LCT-ND0,08000 €Upgrade
In-Stock: 4.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07000 €0,70 €
250,06440 €1,61 €
500,06100 €3,05 €
1000,05760 €5,76 €
2500,05344 €13,36 €
5000,05058 €25,29 €
1.0000,04795 €47,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04278 €213,90 €
10.0000,04094 €409,40 €
15.0000,03995 €599,25 €
25.0000,03881 €970,25 €
35.0000,03812 €1.334,20 €
50.0000,03743 €1.871,50 €
60.0000,03710 €2.226,00 €
120.0000,03593 €4.311,60 €
125.0000,03586 €4.482,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €