6.34 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE6K34

DigiKey Part Number
738-RNCF0603BTE6K34TR-ND - Tape & Reel (TR)
738-RNCF0603BTE6K34CT-ND - Cut Tape (CT)
738-RNCF0603BTE6K34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE6K34
Description
RES SMD 6.34K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE6K34 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6341VPanasonic Industry3.290P6.34KDBCT-ND0,09000 €Direct
In-Stock: 4.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07000 €0,70 €
250,06520 €1,63 €
500,06160 €3,08 €
1000,05810 €5,81 €
2500,05388 €13,47 €
5000,05100 €25,50 €
1.0000,04834 €48,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04312 €215,60 €
10.0000,04126 €412,60 €
15.0000,04027 €604,05 €
25.0000,03912 €978,00 €
35.0000,03842 €1.344,70 €
50.0000,03773 €1.886,50 €
60.0000,03739 €2.243,40 €
120.0000,03621 €4.345,20 €
125.0000,03615 €4.518,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €