RNCF0603BTE59R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 818
Unit Price: 0,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.156
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05611 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30277 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 437
Unit Price: 0,27000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03591 €
Datasheet
59 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE59R0

DigiKey Part Number
RNCF0603BTE59R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BTE59R0
Description
RES SMD 59 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
59 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE59R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE59R0Stackpole Electronics Inc0RNCF0603BKE59R0-ND0,05490 €Parametric Equivalent
CPF0603B59RE1TE Connectivity Passive Product8181712-CPF0603B59RE1CT-ND0,24000 €Direct
ERA-3AEB59R0VPanasonic Industry11.156P59DBCT-ND0,08000 €Direct
RG1608N-59R0-B-T5Susumu0RG1608N-59R0-B-T5-ND0,18129 €Upgrade
RG1608N-59R0-W-T1Susumu0RG1608N-59R0-W-T1-ND0,23131 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04278 €213,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04278 €
Unit Price with VAT:0,05091 €