
RNCF0603BTE31K6 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE31K6TR-ND - Tape & Reel (TR) 738-RNCF0603BTE31K6CT-ND - Cut Tape (CT) 738-RNCF0603BTE31K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE31K6 |
Description | RES SMD 31.6K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE31K6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB3162V | Panasonic Industry | 9.507 | P31.6KDBCT-ND | 0,08000 € | Direct |
| RG1608P-3162-B-T5 | Susumu | 133.565 | RG16P31.6KBCT-ND | 0,09000 € | Upgrade |
| RT0603BRD0731K6L | YAGEO | 18 | YAG4532CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,05244 € | 13,11 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,04706 € | 47,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04198 € | 209,90 € |
| 10.000 | 0,04017 € | 401,70 € |
| 15.000 | 0,03921 € | 588,15 € |
| 25.000 | 0,03809 € | 952,25 € |
| 35.000 | 0,03741 € | 1.309,35 € |
| 50.000 | 0,03673 € | 1.836,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

